Parametric Equivalent



DS04-254-2S-05BK | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2S-05BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2S-05BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2S-05BK Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.144" (3.66mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.539" (13.70mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-2L-05BK | Same Sky (Formerly CUI Devices) | 516 | 2223-DS04-254-2L-05BK-ND | 0,79000 € | Parametric Equivalent |
| KT05RH | CIT Relay and Switch | 92 | 2449-KT05RH-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.013 | 0,48035 € | 966,94 € |
| Unit Price without VAT: | 0,48035 € |
|---|---|
| Unit Price with VAT: | 0,57162 € |



