


DS04-254-2L-07BK | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2L-07BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2L-07BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2L-07BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.144" (3.66mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.739" (18.78mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 24 | 0,86000 € | 20,64 € |
| 48 | 0,81229 € | 38,99 € |
| 120 | 0,75242 € | 90,29 € |
| 264 | 0,70485 € | 186,08 € |
| 504 | 0,66887 € | 337,11 € |
| 1.008 | 0,63359 € | 638,66 € |
| 2.520 | 0,59225 € | 1.492,47 € |
| 5.016 | 0,56509 € | 2.834,49 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

