


DS02C-254-2L-08BE | |
|---|---|
DigiKey Part Number | 2223-DS02C-254-2L-08BE-ND |
Manufacturer | |
Manufacturer Product Number | DS02C-254-2L-08BE |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS02C-254-2L-08BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.378" (9.60mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.862" (21.89mm) |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP08R | CIT Relay and Switch | 74 | 2449-KP08R-ND | 1,25000 € | Parametric Equivalent |


