MFR Recommended



DS02-254-1L-12BE | |
|---|---|
DigiKey Part Number | 2223-DS02-254-1L-12BE-ND |
Manufacturer | |
Manufacturer Product Number | DS02-254-1L-12BE |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS02-254-1L-12BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.378" (9.60mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 1.262" (32.05mm) |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS02C-254-1L-12BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS02C-254-1L-12BE-ND | 1,68000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.002 | 1,16618 € | 2.334,69 € |
| Unit Price without VAT: | 1,16618 € |
|---|---|
| Unit Price with VAT: | 1,38775 € |


