DS02-254-1L-10BE is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 1.464
Unit Price: 1,37000 €
Datasheet
Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
DIP Switches 101

DS02-254-1L-10BE

DigiKey Part Number
2223-DS02-254-1L-10BE-ND
Manufacturer
Manufacturer Product Number
DS02-254-1L-10BE
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DS02-254-1L-10BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Same Sky (Formerly CUI Devices)
Height Above Board
0.378" (9.60mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
10
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
24VDC
Length
1.062" (26.97mm)
Actuator Type
Piano
Electrical Life
2,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS02C-254-1L-10BESame Sky (Formerly CUI Devices)1.4642223-DS02C-254-1L-10BE-ND1,37000 €MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0061,16880 €2.344,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,16880 €
Unit Price with VAT:1,39087 €