Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DS01-254-L-03BE | |
|---|---|
DigiKey Part Number | 2223-DS01-254-L-03BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01-254-L-03BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01-254-L-03BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.356" (9.04mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,50380 € | 25,19 € |
| 100 | 0,47570 € | 47,57 € |
| 250 | 0,44056 € | 110,14 € |
| 500 | 0,41608 € | 208,04 € |
| 1.000 | 0,39355 € | 393,55 € |
| 2.500 | 0,36692 € | 917,30 € |
| 5.000 | 0,34916 € | 1.745,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |





