


CUSP-TR80-18-2400-TH | |
|---|---|
DigiKey Part Number | 2223-CUSP-TR80-18-2400-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSP-TR80-18-2400-TH |
Description | ULT SEN TX/RX 39KHZ 150VP-P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 39kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSP-TR80-18-2400-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 39kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 5 | 2,60000 € | 13,00 € |
| 10 | 2,48500 € | 24,85 € |
| 25 | 2,34800 € | 58,70 € |
| 50 | 2,25400 € | 112,70 € |
| 100 | 2,16790 € | 216,79 € |
| 500 | 1,99494 € | 997,47 € |
| 1.000 | 1,93052 € | 1.930,52 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |





