


CUSA-TR60-06-2000-WC68 | |
|---|---|
DigiKey Part Number | 2223-CUSA-TR60-06-2000-WC68-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-TR60-06-2000-WC68 |
Description | ULT SEN TX/RX 48KHZ 150VP-P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 48kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 48kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 60°, 110° | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 5 | 4,70000 € | 23,50 € |
| 10 | 4,50700 € | 45,07 € |
| 25 | 4,27440 € | 106,86 € |
| 50 | 4,11560 € | 205,78 € |
| 100 | 3,97000 € | 397,00 € |
| 500 | 3,67716 € | 1.838,58 € |
| 1.000 | 3,56803 € | 3.568,03 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

