
CUSA-TR11-010-1150-WC67 | |
|---|---|
DigiKey Part Number | 2223-CUSA-TR11-010-1150-WC67-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-TR11-010-1150-WC67 |
Description | ULT SEN TX/RX 300KHZ 100VP-P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 300kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 300kHz | |
Voltage - Rated | 100Vp-p | |
Beam Angle | 11° | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 5 | 11,12400 € | 55,62 € |
| 10 | 10,71100 € | 107,11 € |
| 25 | 10,21520 € | 255,38 € |
| 50 | 9,87660 € | 493,83 € |
| 100 | 9,56590 € | 956,59 € |
| 500 | 8,93996 € | 4.469,98 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |




