
CUSA-T80-120-2200-TH | |
|---|---|
DigiKey Part Number | 2223-CUSA-T80-120-2200-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-T80-120-2200-TH |
Description | ULT SEN TX 30.5KHZ 160VP-P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 30.5kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-T80-120-2200-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 30.5kHz | |
Voltage - Rated | 160Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,62200 € | 8,11 € |
| 10 | 1,54700 € | 15,47 € |
| 25 | 1,45600 € | 36,40 € |
| 50 | 1,39480 € | 69,74 € |
| 100 | 1,33830 € | 133,83 € |
| 500 | 1,22492 € | 612,46 € |
| 1.000 | 1,18271 € | 1.182,71 € |
| 5.000 | 1,09772 € | 5.488,60 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |






