
CUSA-R80-130-3000-W | |
|---|---|
DigiKey Part Number | 2223-CUSA-R80-130-3000-W-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-R80-130-3000-W |
Description | ULT SEN RX 29KHZ 200VP-P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 29kHz |
Datasheet | Datasheet |
Category | Type Receiver |
Manufacturer Same Sky (Formerly CUI Devices) | Frequency 29kHz |
Series | Voltage - Rated 200Vp-p |
Packaging Tray | Beam Angle 80° |
Part Status Active | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,95800 € | 9,79 € |
| 10 | 1,86900 € | 18,69 € |
| 25 | 1,76160 € | 44,04 € |
| 50 | 1,68840 € | 84,42 € |
| 100 | 1,62140 € | 162,14 € |
| 500 | 1,48654 € | 743,27 € |
| 1.000 | 1,43634 € | 1.436,34 € |
| 5.000 | 1,33524 € | 6.676,20 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

