cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUSA-R75-120-2200-TH

DigiKey Part Number
2223-CUSA-R75-120-2200-TH-ND
Manufacturer
Manufacturer Product Number
CUSA-R75-120-2200-TH
Description
ULT SEN RX 29KHZ 160VP-P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 29kHz
Datasheet
 Datasheet
EDA/CAD Models
CUSA-R75-120-2200-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Type
Receiver
Frequency
29kHz
Voltage - Rated
160Vp-p
Beam Angle
75°
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,91000 €1,91 €
51,70000 €8,50 €
101,62100 €16,21 €
251,52720 €38,18 €
501,46280 €73,14 €
1001,40410 €140,41 €
5001,28596 €642,98 €
1.0001,24198 €1.241,98 €
5.0001,15340 €5.767,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €