8 Ohms General Purpose Speaker 5 W 224 Hz ~ 6 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 5 W 224 Hz ~ 6 kHz Top Round, Square Frame
Understanding Audio Frequency Range in Audio Design

CSS-10237-58

DigiKey Part Number
2223-CSS-10237-58-ND
Manufacturer
Manufacturer Product Number
CSS-10237-58
Description
SPEAKER 8OHM 5W TOP PORT 88DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 5 W 224 Hz ~ 6 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
5 W
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Max
8 W
Series
Port Location
Top
Packaging
Box
Shape
Round, Square Frame
Part Status
Active
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Technology
Magnetic
Material - Magnet
Ferrite
Type
General Purpose
Termination
Solder Eyelet(s)
Frequency Range
224 Hz ~ 6 kHz
Size / Dimension
4.016" L x 4.016" W (102.00mm x 102.00mm)
Frequency - Self Resonant
280Hz
Height - Seated (Max)
1.457" (37.00mm)
Impedance
8 Ohms
Operating Temperature
-20°C ~ 60°C
Efficiency - dBA
88.00
Distortion Rating
8% Max @ 1kHz, 500mm, 1W
Efficiency - Testing
1W/500mm
Base Product Number
Efficiency - Type
Sound Pressure Level (SPL)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,04000 €18,04 €
1013,96100 €139,61 €
2512,66040 €316,51 €
5011,77540 €588,77 €
10010,96570 €1.096,57 €
25010,01288 €2.503,22 €
Manufacturers Standard Package
Unit Price without VAT:18,04000 €
Unit Price with VAT:21,46760 €