




CSS-0575B-SMT-TR | |
|---|---|
DigiKey Part Number | 102-2202-2-ND - Tape & Reel (TR) 102-2202-1-ND - Cut Tape (CT) 102-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS-0575B-SMT-TR |
Description | BUZZER MAGNETIC 3V 5X5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CSS-0575B-SMT-TR Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 75dB @ 3V, 10cm |
Series | Current - Supply 110mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 3 V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Voltage Range 2 ~ 4V | Height - Seated (Max) 0.126" (3.20mm) |
Frequency 4kHz | Base Product Number |
Technology Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT-0540-S-2-R | PUI Audio, Inc. | 2.500 | 668-SMT-0540-S-2-RCT-ND | 1,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,26200 € | 22,62 € |
| 25 | 2,06080 € | 51,52 € |
| 50 | 1,92240 € | 96,12 € |
| 100 | 1,79440 € | 179,44 € |
| 250 | 1,76976 € | 442,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,44589 € | 3.614,72 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

