
CS2012B | |
|---|---|
DigiKey Part Number | 102-CS2012B-ND |
Manufacturer | |
Manufacturer Product Number | CS2012B |
Description | CURRENT SENSOR OL 20A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CS2012B Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±4.2% |
Series | Voltage - Supply 11.4V ~ 12.6V |
Packaging Tray | Response Time 3µs |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC | Operating Temperature -10°C ~ 75°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage | Base Product Number |
Frequency DC ~ 40kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,33000 € | 24,33 € |
| 5 | 22,28200 € | 111,41 € |
| 10 | 21,52000 € | 215,20 € |
| 25 | 20,60760 € | 515,19 € |
| 50 | 19,98340 € | 999,17 € |
| 100 | 19,41070 € | 1.941,07 € |
| Unit Price without VAT: | 24,33000 € |
|---|---|
| Unit Price with VAT: | 28,95270 € |

