
CS20120B | |
|---|---|
DigiKey Part Number | 102-CS20120B-ND |
Manufacturer | |
Manufacturer Product Number | CS20120B |
Description | CURRENT SENSOR OL 20A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CS20120B Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.4% |
Series | Voltage - Supply ±11.4V ~ 12.6V |
Packaging Tray | Response Time 3µs |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC | Operating Temperature -10°C ~ 75°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage | Base Product Number |
Frequency DC ~ 40kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,80000 € | 25,80 € |
| 5 | 23,63600 € | 118,18 € |
| 10 | 22,83400 € | 228,34 € |
| 25 | 21,87320 € | 546,83 € |
| 50 | 21,21620 € | 1.060,81 € |
| 100 | 20,61320 € | 2.061,32 € |
| Unit Price without VAT: | 25,80000 € |
|---|---|
| Unit Price with VAT: | 30,70200 € |

