
CS15150B | |
|---|---|
DigiKey Part Number | 102-CS15150B-ND |
Manufacturer | |
Manufacturer Product Number | CS15150B |
Description | CURRENT SENSOR OL 15A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CS15150B Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.4% |
Series | Voltage - Supply 14.25V ~ 15.75V |
Packaging Tray | Response Time 3µs |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC | Operating Temperature -10°C ~ 75°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage | Base Product Number |
Frequency DC ~ 40kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,15620 € | 1.057,81 € |
| Unit Price without VAT: | 21,15620 € |
|---|---|
| Unit Price with VAT: | 25,17588 € |

