
CS1005B | |
|---|---|
DigiKey Part Number | 102-CS1005B-ND |
Manufacturer | |
Manufacturer Product Number | CS1005B |
Description | CURRENT SENSOR OL 10A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CS1005B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 40kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 7µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -10°C ~ 75°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,83360 € | 941,68 € |
| Unit Price without VAT: | 18,83360 € |
|---|---|
| Unit Price with VAT: | 22,41198 € |

