
CS0350BL | |
|---|---|
DigiKey Part Number | 102-CS0350BL-ND |
Manufacturer | |
Manufacturer Product Number | CS0350BL |
Description | CURRENT SENSOR OL 3A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 3A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CS0350BL Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±4.9% |
Series | Voltage - Supply ±4.75V ~ 5.25V |
Packaging Tray | Response Time 7µs |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC | Operating Temperature -10°C ~ 70°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage | Base Product Number |
Frequency DC ~ 55kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 € | 33,39 € |
| 5 | 30,68400 € | 153,42 € |
| 10 | 29,67700 € | 296,77 € |
| 25 | 28,47240 € | 711,81 € |
| 50 | 27,64820 € | 1.382,41 € |
| 100 | 26,89200 € | 2.689,20 € |
| Unit Price without VAT: | 33,39000 € |
|---|---|
| Unit Price with VAT: | 39,73410 € |

