Current Sensor 3A 1 Channel Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS03120B

DigiKey Part Number
102-CS03120B-ND
Manufacturer
Manufacturer Product Number
CS03120B
Description
CURRENT SENSOR OL 3A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 3A 1 Channel Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CS03120B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Accuracy
±2.4%
Series
Voltage - Supply
±11.4V ~ 12.6V
Packaging
Tray
Response Time
3µs
Part Status
Active
Current - Supply (Max)
25mA
For Measuring
AC
Operating Temperature
-10°C ~ 75°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Output
Ratiometric, Voltage
Base Product Number
Frequency
DC ~ 40kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
125,80000 €25,80 €
523,63600 €118,18 €
1022,83400 €228,34 €
2521,87320 €546,83 €
5021,21620 €1.060,81 €
10020,61320 €2.061,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,80000 €
Unit Price with VAT:30,70200 €