
CS0305U | |
|---|---|
DigiKey Part Number | 102-CS0305U-ND |
Manufacturer | |
Manufacturer Product Number | CS0305U |
Description | CURRENT SENSOR OL 3A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 3A 1 Channel Open Loop Unidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CS0305U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 40kHz | |
Linearity | ±0.5% | |
Accuracy | ±4.2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 7µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -10°C ~ 75°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,73000 € | 20,73 € |
| 5 | 18,94600 € | 94,73 € |
| 10 | 18,28300 € | 182,83 € |
| 25 | 17,49040 € | 437,26 € |
| 50 | 16,94820 € | 847,41 € |
| 100 | 16,45050 € | 1.645,05 € |
| 500 | 15,44756 € | 7.723,78 € |
| Unit Price without VAT: | 20,73000 € |
|---|---|
| Unit Price with VAT: | 24,66870 € |


