Buzzers Indicator, Internally Driven Magnetic 6 V 25mA 75dB @ 6V, 30cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 6 V 25mA 75dB @ 6V, 30cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CS-8406

DigiKey Part Number
102-1652-ND
Manufacturer
Manufacturer Product Number
CS-8406
Description
BUZZER MAGN 6V 22.5X16.7MM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 6 V 25mA 75dB @ 6V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CS-8406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
6 V
Voltage Range
4 ~ 8V
Frequency
-
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 6V, 30cm
Current - Supply
25mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.886" L x 0.657" W (22.50mm x 16.70mm)
Height - Seated (Max)
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,57000 €4,57 €
103,49600 €34,96 €
253,15680 €78,92 €
502,92720 €146,36 €
1002,71790 €271,79 €
3002,42283 €726,85 €
5002,29922 €1.149,61 €
1.0002,14381 €2.143,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,57000 €
Unit Price with VAT:5,43830 €