


CS-3224 | |
|---|---|
DigiKey Part Number | 102-1651-ND |
Manufacturer | |
Manufacturer Product Number | CS-3224 |
Description | BUZZER MAGN 24V 22.5X16.7MM TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 24 V 20mA 76dB @ 24V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 76dB @ 24V, 30cm |
Series | Current - Supply 20mA |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Through Hole |
Input Type DC | Termination PC Pins |
Voltage - Rated 24 V | Size / Dimension 0.886" L x 0.657" W (22.50mm x 16.70mm) |
Voltage Range 20 ~ 28V | Height - Seated (Max) 0.630" (16.00mm) |
Technology Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS-3624 | Same Sky (Formerly CUI Devices) | 40 | 102-1649-ND | 4,54000 € | Similar |


