CS-3212 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.310
Unit Price: 4,57000 €
Datasheet
Buzzers Indicator, Internally Driven Magnetic 12 V 25mA 77dB @ 12V, 30cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 12 V 25mA 77dB @ 12V, 30cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CS-3212

DigiKey Part Number
102-1650-ND
Manufacturer
Manufacturer Product Number
CS-3212
Description
BUZZER MAGN 12V 22.5X16.7MM TH
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 12 V 25mA 77dB @ 12V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
77dB @ 12V, 30cm
Series
Current - Supply
25mA
Packaging
Tray
Port Location
Top
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Driver Circuitry
Indicator, Internally Driven
Mounting Type
Through Hole
Input Type
DC
Termination
PC Pins
Voltage - Rated
12 V
Size / Dimension
0.886" L x 0.657" W (22.50mm x 16.70mm)
Voltage Range
8 ~ 18V
Height - Seated (Max)
0.630" (16.00mm)
Technology
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS-3612Same Sky (Formerly CUI Devices)1.310102-1648-ND4,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes