
CRJ053-1H-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ053-1H-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ053-1H-TH |
Description | RJ JACK, 1 PORT, 6P4C, 6U, SHIEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ13) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ053-1H-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ13) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36700 € | 13,67 € |
| 25 | 1,28040 € | 32,01 € |
| 50 | 1,21940 € | 60,97 € |
| 100 | 1,16110 € | 116,11 € |
| 250 | 1,08840 € | 272,10 € |
| 500 | 1,03642 € | 518,21 € |
| 1.200 | 0,97433 € | 1.169,20 € |
| 3.600 | 0,90171 € | 3.246,16 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

