
CRJ051-1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ051-1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ051-1-TH |
Description | RJ JACK, 1 PORT, 6P6C, 6U, SHIEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | CRJ051-1-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,43900 € | 14,39 € |
| 25 | 1,34840 € | 33,71 € |
| 50 | 1,28380 € | 64,19 € |
| 100 | 1,22250 € | 122,25 € |
| 250 | 1,14588 € | 286,47 € |
| 500 | 1,09118 € | 545,59 € |
| 1.380 | 1,01576 € | 1.401,75 € |
| 2.760 | 0,96730 € | 2.669,75 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


