Jack Modular Connector 8p10c Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRJ039-3-TH

DigiKey Part Number
2223-CRJ039-3-TH-ND
Manufacturer
Manufacturer Product Number
CRJ039-3-TH
Description
RJ JACK, 8P10C, 1 PORT, 30U, UNS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p10c Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
CRJ039-3-TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Same Sky (Formerly CUI Devices)
Shielding
Unshielded
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p10c
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Polyamide (PA9T), Nylon 9T
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C
Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.8000,96970 €2.715,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96970 €
Unit Price with VAT:1,15394 €