
CRJ027-1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ027-1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ027-1-TH |
Description | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ027-1-TH Models |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Shielding Shielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49200 € | 14,92 € |
| 25 | 1,39800 € | 34,95 € |
| 50 | 1,33120 € | 66,56 € |
| 100 | 1,26750 € | 126,75 € |
| 250 | 1,18816 € | 297,04 € |
| 500 | 1,13144 € | 565,72 € |
| 1.350 | 1,05487 € | 1.424,07 € |
| 2.700 | 1,00455 € | 2.712,29 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


