
CRJ022-G-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ022-G-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ022-G-TH |
Description | RJ JACK, 2 PORT, 8P8C, GOLD FLAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ022-G-TH Models |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Shielding Shielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59800 € | 15,98 € |
| 25 | 1,49720 € | 37,43 € |
| 50 | 1,42560 € | 71,28 € |
| 100 | 1,35750 € | 135,75 € |
| 250 | 1,27248 € | 318,12 € |
| 500 | 1,21174 € | 605,87 € |
| 1.100 | 1,14617 € | 1.260,79 € |
| 3.300 | 1,06074 € | 3.500,44 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

