
CRJ010-ML3-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ010-ML3-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ010-ML3-TH |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | CRJ010-ML3-TH Models |
Category | LED Color Yellow - Green |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
Height Above Board 0.535" (13.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRJ010-ML1-TH | Same Sky (Formerly CUI Devices) | 30 | 2223-CRJ010-ML1-TH-ND | 5,36000 € | Parametric Equivalent |
| CRJ010-ML4-TH | Same Sky (Formerly CUI Devices) | 902 | 2223-CRJ010-ML4-TH-ND | 6,55000 € | Parametric Equivalent |
| G1LX-188S7-BB-YG1-50 | Kycon, Inc. | 313 | 2092-G1LX-188S7-BB-YG1-50-ND | 5,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,92200 € | 49,22 € |
| 25 | 4,61320 € | 115,33 € |
| 50 | 4,39260 € | 219,63 € |
| 100 | 4,18300 € | 418,30 € |
| 250 | 3,92116 € | 980,29 € |
| 500 | 3,73408 € | 1.867,04 € |
| 1.200 | 3,51063 € | 4.212,76 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

