Buzzers Transducer, Externally Driven Piezo 85 V 90mA 2.7kHz 103dB @ 85V, 30cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 85 V 90mA 2.7kHz 103dB @ 85V, 30cm Panel Mount, Flange Wire Leads
Understanding Audio Frequency Range in Audio Design

CPT-5828-108L170

DigiKey Part Number
2223-CPT-5828-108L170-ND
Manufacturer
Manufacturer Product Number
CPT-5828-108L170
Description
BUZZER PIEZO 85V 58.5X52.8 FLANG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 85 V 90mA 2.7kHz 103dB @ 85V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CPT-5828-108L170 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
85 V
Voltage Range
3 ~ 85V
Frequency
2.7kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
103dB @ 85V, 30cm
Current - Supply
90mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
2.303" L x 2.079" W (58.50mm x 52.80mm)
Height - Seated (Max)
1.134" (28.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,16000 €6,16 €
104,72900 €47,29 €
304,19100 €125,73 €
603,89017 €233,41 €
1203,61567 €433,88 €
2703,32444 €897,60 €
5103,11627 €1.589,30 €
1.0202,95977 €3.018,97 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €