


CPT-4011-85PM | |
|---|---|
DigiKey Part Number | 2223-CPT-4011-85PM-ND |
Manufacturer | |
Manufacturer Product Number | CPT-4011-85PM |
Description | BUZZER PIEZO 12V48X46.5 FLANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 30mA 3.25kHz 85dB @ 50V, 300cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-4011-85PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 60V (Max) | |
Frequency | 3.25kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 50V, 300cm | |
Current - Supply | 30mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.890" L x 1.831" W (48.00mm x 46.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 20 | 2,28600 € | 45,72 € |
| 40 | 2,11700 € | 84,68 € |
| 60 | 2,02533 € | 121,52 € |
| 100 | 1,91680 € | 191,68 € |
| 260 | 1,73238 € | 450,42 € |
| 500 | 1,61878 € | 809,39 € |
| 1.000 | 1,50828 € | 1.508,28 € |
| 5.000 | 1,41999 € | 7.099,95 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

