Similar



CPT-357-105T | |
|---|---|
DigiKey Part Number | 2223-CPT-357-105T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-357-105T |
Description | BUZZER PIEZO 14V 30MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 14 V 60mA 3.2kHz 105dB @ 14V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-357-105T Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 105dB @ 14V, 30cm |
Series | Current - Supply 60mA |
Packaging Tray | Port Location Side |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type DC | Termination PC Pins |
Voltage - Rated 14 V | Size / Dimension 1.181" Dia (30.00mm) |
Voltage Range 6 ~ 16V | Height - Seated (Max) 0.301" (7.65mm) |
Frequency 3.2kHz | Base Product Number |
Technology Piezo |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-5030-TF-2-LW100-R | PUI Audio, Inc. | 30 | 668-1659-ND | 16,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,44500 € | 34,45 € |
| 25 | 3,11080 € | 77,77 € |
| 84 | 2,72845 € | 229,19 € |
| 168 | 2,53589 € | 426,03 € |
| 252 | 2,43099 € | 612,61 € |
| 504 | 2,26385 € | 1.140,98 € |
| 1.008 | 2,11080 € | 2.127,69 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |



