


CPT-308-28-85T | |
|---|---|
DigiKey Part Number | 2223-CPT-308-28-85T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-308-28-85T |
Description | BUZZER PIEZO 12V 30MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 12mA 1.2kHz 70dB @ 12V, 30cm Through Hole PC Pins |
EDA/CAD Models | CPT-308-28-85T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 28V | |
Frequency | 1.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 12V, 30cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.275" (6.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,01000 € | 20,10 € |
| 25 | 1,81280 € | 45,32 € |
| 84 | 1,58643 € | 133,26 € |
| 168 | 1,47262 € | 247,40 € |
| 252 | 1,41075 € | 355,51 € |
| 504 | 1,31228 € | 661,39 € |
| 1.008 | 1,22221 € | 1.231,99 € |
| 5.040 | 1,12416 € | 5.665,77 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

