


CPT-2475-92T | |
|---|---|
DigiKey Part Number | 2223-CPT-2475-92T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-2475-92T |
Description | BUZZER PIEZO 10V 24MM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 8mA 4kHz 92dB @ 10V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2475-92T Models |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 92dB @ 10V, 10cm |
Series | Current - Supply 8mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 10 V | Size / Dimension 0.945" Dia (24.00mm) |
Voltage Range 1 ~ 30V | Height - Seated (Max) 0.303" (7.70mm) |
Frequency 4kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,06500 € | 10,65 € |
| 25 | 0,95760 € | 23,94 € |
| 50 | 0,88580 € | 44,29 € |
| 100 | 0,82030 € | 82,03 € |
| 250 | 0,74264 € | 185,66 € |
| 500 | 0,68984 € | 344,92 € |
| 1.000 | 0,64165 € | 641,65 € |
| 5.000 | 0,54722 € | 2.736,10 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

