


CPT-2016-75-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPT-2016-75-SMT-TR-ND - Tape & Reel (TR) 2223-CPT-2016-75-SMT-CT-ND - Cut Tape (CT) 2223-CPT-2016-75-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPT-2016-75-SMT-TR |
Description | BUZZER PIEZO 3V16X16MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2016-75-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,07880 € | 26,97 € |
| 50 | 1,00560 € | 50,28 € |
| 100 | 0,93770 € | 93,77 € |
| 250 | 0,85852 € | 214,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,82030 € | 656,24 € |
| 1.600 | 0,76398 € | 1.222,37 € |
| 2.400 | 0,73326 € | 1.759,82 € |
| 4.000 | 0,70139 € | 2.805,56 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

