
CPT-1604-10L100 | |
|---|---|
DigiKey Part Number | 2223-CPT-1604-10L100-ND |
Manufacturer | |
Manufacturer Product Number | CPT-1604-10L100 |
Description | BUZZER, 16.5 MM X 4 MM DEEP, P, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 9mA 5.2kHz 80dB @ 10V, 10cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-1604-10L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 30V | |
Frequency | 5.2kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 10V, 10cm | |
Current - Supply | 9mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27949 € | 838,47 € |
| Unit Price without VAT: | 0,27949 € |
|---|---|
| Unit Price with VAT: | 0,33259 € |

