


CPT-1404-85T | |
|---|---|
DigiKey Part Number | 2223-CPT-1404-85T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-1404-85T |
Description | BUZZER PIEZO 10V 14.00MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 10mA 4kHz 85dB @ 10V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-1404-85T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 10V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,76500 € | 7,65 € |
| 25 | 0,68720 € | 17,18 € |
| 50 | 0,63480 € | 31,74 € |
| 100 | 0,58740 € | 58,74 € |
| 300 | 0,52093 € | 156,28 € |
| 500 | 0,49316 € | 246,58 € |
| 1.000 | 0,45838 € | 458,38 € |
| 5.000 | 0,38866 € | 1.943,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

