
CPS-6964W-6105PM | |
|---|---|
DigiKey Part Number | 2223-CPS-6964W-6105PM-ND |
Manufacturer | |
Manufacturer Product Number | CPS-6964W-6105PM |
Description | BUZZER 24V 2.717X 2.9BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 24 V 80mA 102dB @ 24V, 100cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPS-6964W-6105PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 12 ~ 24V | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 102dB @ 24V, 100cm | |
Current - Supply | 80mA | |
Port Location | User Defined | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP44 | |
Mounting Type | Bracket Mount | |
Termination | Wire Leads | |
Size / Dimension | 2.717" L x 2.874" W (69.00mm x 73.00mm) | |
Height - Seated (Max) | 2.638" (67.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 10 | 7,24600 € | 72,46 € |
| 25 | 6,55800 € | 163,95 € |
| 50 | 6,09100 € | 304,55 € |
| 100 | 5,66440 € | 566,44 € |
| 300 | 5,06153 € | 1.518,46 € |
| 500 | 4,80856 € | 2.404,28 € |
| 1.000 | 4,78063 € | 4.780,63 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |

