Buzzers Indicator, Internally Driven 12 V 130mA 103dB @ 12V, 100cm Bracket Mount Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPS-5447W-6125PM

DigiKey Part Number
2223-CPS-5447W-6125PM-ND
Manufacturer
Manufacturer Product Number
CPS-5447W-6125PM
Description
BUZZER 12V 2.13 X 1.85BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven 12 V 130mA 103dB @ 12V, 100cm Bracket Mount Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
6 ~ 15V
Frequency
-
Technology
-
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
103dB @ 12V, 100cm
Current - Supply
130mA
Port Location
User Defined
Operating Temperature
-10°C ~ 65°C
Approval Agency
-
Ratings
-
Ingress Protection
IP44
Mounting Type
Bracket Mount
Termination
Wire Leads
Size / Dimension
2.126" L x 1.850" W (54.00mm x 47.00mm)
Height - Seated (Max)
2.894" (73.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,82000 €7,82 €
106,01000 €60,10 €
255,43680 €135,92 €
505,04760 €252,38 €
1004,69220 €469,22 €
3004,19030 €1.257,09 €
5003,97974 €1.989,87 €
1.0003,87270 €3.872,70 €
Manufacturers Standard Package
Unit Price without VAT:7,82000 €
Unit Price with VAT:9,30580 €