


CPS-4318-105L085 | |
|---|---|
DigiKey Part Number | 102-CPS-4318-105L085-ND |
Manufacturer | |
Manufacturer Product Number | CPS-4318-105L085 |
Description | BUZZER PIEZO 12V 43.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 25mA 2.9kHz 100dB @ 12V, 30cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPS-4318-105L085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone, Pulse, Fast; Pulse, Slow | |
Sound Pressure Level (SPL) | 100dB @ 12V, 30cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 5,78000 € | 57,80 € |
| 40 | 4,97075 € | 198,83 € |
| 80 | 4,61850 € | 369,48 € |
| 120 | 4,42683 € | 531,22 € |
| 280 | 4,05714 € | 1.136,00 € |
| 520 | 3,81117 € | 1.981,81 € |
| 1.000 | 3,71194 € | 3.711,94 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |

