
CPS-4059W-M105PM | |
|---|---|
DigiKey Part Number | 2223-CPS-4059W-M105PM-ND |
Manufacturer | |
Manufacturer Product Number | CPS-4059W-M105PM |
Description | BUZZER 24V 2.28X1.77BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 24 V 80mA 90dB @ 24V, 100cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPS-4059W-M105PM Models |
Category | Sound Pressure Level (SPL) 90dB @ 24V, 100cm |
Manufacturer Same Sky (Formerly CUI Devices) | Current - Supply 80mA |
Series | Port Location User Defined |
Packaging Box | Operating Temperature -20°C ~ 85°C |
Part Status Active | Ingress Protection IP44 |
Driver Circuitry Indicator, Internally Driven | Mounting Type Bracket Mount |
Input Type DC | Termination Wire Leads |
Voltage - Rated 24 V | Size / Dimension 2.283" L x 1.772" W (58.00mm x 45.00mm) |
Voltage Range 12 ~ 24V | Height - Seated (Max) 1.693" (43.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,21300 € | 72,13 € |
| 25 | 6,52840 € | 163,21 € |
| 50 | 6,06340 € | 303,17 € |
| 200 | 5,25035 € | 1.050,07 € |
| 400 | 4,89480 € | 1.957,92 € |
| 600 | 4,75897 € | 2.855,38 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |

