Buzzers Indicator, Internally Driven 24 V 200mA 100dB @ 24V, 100cm Bracket Mount Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPS-4059W-6105PM

DigiKey Part Number
2223-CPS-4059W-6105PM-ND
Manufacturer
Manufacturer Product Number
CPS-4059W-6105PM
Description
BUZZER 24V 2.28X1.77BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven 24 V 200mA 100dB @ 24V, 100cm Bracket Mount Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CPS-4059W-6105PM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sound Pressure Level (SPL)
100dB @ 24V, 100cm
Manufacturer
Same Sky (Formerly CUI Devices)
Current - Supply
200mA
Series
Port Location
User Defined
Packaging
Box
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Ingress Protection
IP44
Driver Circuitry
Indicator, Internally Driven
Mounting Type
Bracket Mount
Input Type
DC
Termination
Wire Leads
Voltage - Rated
24 V
Size / Dimension
2.283" L x 1.772" W (58.00mm x 45.00mm)
Voltage Range
12 ~ 24V
Height - Seated (Max)
1.693" (43.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,30000 €9,30 €
107,15600 €71,56 €
256,47640 €161,91 €
506,01520 €300,76 €
2005,20870 €1.041,74 €
4004,85595 €1.942,38 €
6004,72120 €2.832,72 €
Manufacturers Standard Package
Unit Price without VAT:9,30000 €
Unit Price with VAT:11,06700 €