


CPS-3314-90L095 | |
|---|---|
DigiKey Part Number | 102-CPS-3314-90L095-ND |
Manufacturer | |
Manufacturer Product Number | CPS-3314-90L095 |
Description | BUZZER PIEZO 24V 33.00MM CUSTOM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 24 V 20mA 4kHz 90dB @ 24V, 100cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPS-3314-90L095 Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 90dB @ 24V, 100cm |
Series | Current - Supply 20mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Custom |
Input Type Peak-Peak Signal | Termination Wire Leads |
Voltage - Rated 24 V | Size / Dimension 1.299" Dia (33.00mm) |
Voltage Range 18 ~ 30V | Height - Seated (Max) 0.571" (14.50mm) |
Frequency 4kHz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,82600 € | 18,26 € |
| 25 | 1,64520 € | 41,13 € |
| 50 | 1,52320 € | 76,16 € |
| 100 | 1,41240 € | 141,24 € |
| 250 | 1,28068 € | 320,17 € |
| 500 | 1,19104 € | 595,52 € |
| 1.000 | 1,10908 € | 1.109,08 € |
| 5.000 | 1,00926 € | 5.046,30 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

