
CPS-133150-B125PM | |
|---|---|
DigiKey Part Number | 2223-CPS-133150-B125PM-ND |
Manufacturer | |
Manufacturer Product Number | CPS-133150-B125PM |
Description | BUZZER 12V 5.12X 5.79BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 12 V 80mA 105dB @ 12V, 100cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 12V | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 12V, 100cm | |
Current - Supply | 80mA | |
Port Location | User Defined | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP44 | |
Mounting Type | Bracket Mount | |
Termination | Wire Leads | |
Size / Dimension | 5.118" L x 5.787" W (130.00mm x 147.00mm) | |
Height - Seated (Max) | 6.024" (153.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,09000 € | 16,09 € |
| 24 | 11,32500 € | 271,80 € |
| 48 | 10,52979 € | 505,43 € |
| 72 | 10,09667 € | 726,96 € |
| 120 | 9,58217 € | 1.149,86 € |
| 264 | 8,85049 € | 2.336,53 € |
| 504 | 8,79435 € | 4.432,35 € |
| Unit Price without VAT: | 16,09000 € |
|---|---|
| Unit Price with VAT: | 19,14710 € |

