
CPM1213-05A-01-FST-P7-67 | |
|---|---|
DigiKey Part Number | 2223-CPM1213-05A-01-FST-P7-67-ND |
Manufacturer | |
Manufacturer Product Number | CPM1213-05A-01-FST-P7-67 |
Description | CONN PLUG FMALE 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation A | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,80800 € | 68,08 € |
| 100 | 5,78680 € | 578,68 € |
| 1.000 | 4,91957 € | 4.919,57 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

