
CPM1210-08A-01-MST-P9-67 | |
|---|---|
DigiKey Part Number | 2223-CPM1210-08A-01-MST-P9-67-ND |
Manufacturer | |
Manufacturer Product Number | CPM1210-08A-01-MST-P9-67 |
Description | CONN PLUG MALE 8POS GOLD SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation A | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 10 | 7,97600 € | 79,76 € |
| 100 | 6,77980 € | 677,98 € |
| 1.000 | 5,76398 € | 5.763,98 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |

