
CPM1201-03A-02-FST-M7-67 | |
|---|---|
DigiKey Part Number | 2223-CPM1201-03A-02-FST-M7-67-ND |
Manufacturer | |
Manufacturer Product Number | CPM1201-03A-02-FST-M7-67 |
Description | CONN PLUG FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert M12-3 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Screw | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 80°C |
Orientation A | Backshell Material, Plating Zinc Alloy, Nickel |
Primary Material Metal | Contact Material Copper Alloy |
Shell Material Zinc Alloy | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,94213 € | 891,32 € |
| Unit Price without VAT: | 5,94213 € |
|---|---|
| Unit Price with VAT: | 7,07113 € |

