


CPI-4242-85T | |
|---|---|
DigiKey Part Number | 2223-CPI-4242-85T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-4242-85T |
Description | BUZZER PIEZO 220V42.5MM PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 220 V 18mA 2.8kHz 85dB @ 220V, 30cm Panel Mount Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPI-4242-85T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 220 V | |
Voltage Range | 60 ~ 250V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 220V, 30cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Termination | Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.673" Dia (42.50mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 10 | 11,61600 € | 116,16 € |
| 40 | 10,01875 € | 400,75 € |
| 80 | 9,32238 € | 745,79 € |
| 120 | 8,94283 € | 1.073,14 € |
| 280 | 8,21007 € | 2.298,82 € |
| 520 | 8,13052 € | 4.227,87 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 17,88570 € |

