


CPI-4233-92T | |
|---|---|
DigiKey Part Number | 2223-CPI-4233-92T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-4233-92T |
Description | BUZZER PIEZO 12V 42.50MM PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 11mA, 13mA 2.8kHz 87dB @ 12V, 30cm Panel Mount Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPI-4233-92T Models |
Category | Operating Mode Pulse, Fast, Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 87dB @ 12V, 30cm |
Series | Current - Supply 11mA, 13mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Quick Connect Tab - 0.256" (6.50mm) |
Voltage - Rated 12 V | Size / Dimension 1.673" Dia (42.50mm) |
Voltage Range 6 ~ 28V | Height - Seated (Max) 1.319" (33.50mm) |
Frequency 2.8kHz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,59273 € | 3.437,09 € |
| Unit Price without VAT: | 8,59273 € |
|---|---|
| Unit Price with VAT: | 10,22535 € |

